Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Series
GLF
Action Type
Snap Action
Length
145.8mm
Minimum Operating Temperature
-25°C
Depth
42mm
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Toote üksikasjad
Series GLFB Position Switches with Indicator Light
Standards
IEC 947-5-1 and EN 60947-5-1
€ 95,50
€ 95,50 tk (ilma käibemaksuta)
€ 118,42
€ 118,42 tk (koos käibemaksuga)
1
€ 95,50
€ 95,50 tk (ilma käibemaksuta)
€ 118,42
€ 118,42 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Series
GLF
Action Type
Snap Action
Length
145.8mm
Minimum Operating Temperature
-25°C
Depth
42mm
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Toote üksikasjad
Series GLFB Position Switches with Indicator Light
Standards
IEC 947-5-1 and EN 60947-5-1
