Honeywell NGC Series Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Plastic Housing, 10mA Max

RS tootekood: 894-3403Bränd: HoneywellTootja Part nr.: NGCPB50AX32A1ADistrelec Article No.: 30301595
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP67

Maximum Current

10mA

Housing Material

Plastic

Maximum DC Voltage

0.03V

Connection Type

Cable

Series

NGC

Action Type

Positive Break, Snap Action

Length

30mm

Minimum Operating Temperature

+25°C

Depth

106.3mm

Width

32.5mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Panel

Mechanical Life

5000000Cycles

Päritoluriik

China

Toote üksikasjad

Honeywell NGC Series Micro Switch Compact Limit Switches

Honeywell’s MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. The NGC Series can be configured more than 380,000 ways carries global approvals. The compact series limit switches are sealed to IP67 for potential use in indoor and outdoor applications. The Compact switches offer durable packaging allows for use in many harsh indoor or outdoor applications, providing performance confidence .The switches also allow design engineers to standardize on a single footprint while meeting a variety of electrical requirements.
With two times the vibration (10 g) and shock (50 g) ratings of comparable competitive devices, the NGC Series can be implemented in the harshest of environmental conditions, providing enhanced reliability and repeatability
Broader current capacity (10 A) than comparable devices allows for potential use in a wider set of applications, making platform standardization an easier task.

Lao andmed ajutiselt ei ole saadaval.

€ 135,00

€ 135,00 tk (ilma käibemaksuta)

€ 167,40

€ 167,40 tk (koos käibemaksuga)

Honeywell NGC Series Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Plastic Housing, 10mA Max

€ 135,00

€ 135,00 tk (ilma käibemaksuta)

€ 167,40

€ 167,40 tk (koos käibemaksuga)

Honeywell NGC Series Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Plastic Housing, 10mA Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP67

Maximum Current

10mA

Housing Material

Plastic

Maximum DC Voltage

0.03V

Connection Type

Cable

Series

NGC

Action Type

Positive Break, Snap Action

Length

30mm

Minimum Operating Temperature

+25°C

Depth

106.3mm

Width

32.5mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Panel

Mechanical Life

5000000Cycles

Päritoluriik

China

Toote üksikasjad

Honeywell NGC Series Micro Switch Compact Limit Switches

Honeywell’s MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. The NGC Series can be configured more than 380,000 ways carries global approvals. The compact series limit switches are sealed to IP67 for potential use in indoor and outdoor applications. The Compact switches offer durable packaging allows for use in many harsh indoor or outdoor applications, providing performance confidence .The switches also allow design engineers to standardize on a single footprint while meeting a variety of electrical requirements.
With two times the vibration (10 g) and shock (50 g) ratings of comparable competitive devices, the NGC Series can be implemented in the harshest of environmental conditions, providing enhanced reliability and repeatability
Broader current capacity (10 A) than comparable devices allows for potential use in a wider set of applications, making platform standardization an easier task.