Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell Pressure Sensor, 0psi Min, 50psi Max, Analogue Output, Absolute Reading

RS tootekood: 853-6471Bränd: HoneywellTootja Part nr.: PX2EF1XX050PAAAX
brand-logo
Kuva kõik kategoorias Rõhuandurid

Tehnilised dokumendid

Spetsifikatsioonid:

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

50psi

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid, Water

Process Connection

7/16 - 20 UNF SAE

Analogue Output

0.5 → 4.5 V

Electrical Connection

Wire Lead

Response Time

<2 ms

Maximum Current

5 mA

Supply Voltage

4.75 → 5.25 V dc

Housing Material

Stainless Steel

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

Honeywell Piezoresistive Pressure Sensor

Honeywell Piezoresistive pressure sensors are a cost-effective package bursting with features such as silicon micromachined chip mounted onto a ceramic sensing technology, coupled with a protective plastic cap and humidity defence thanks to a Silgel coating. Various nylon-housed options are available for higher pressures to ensure you application is covered

Lao andmed ajutiselt ei ole saadaval.

€ 103,00

€ 103,00 tk (ilma käibemaksuta)

€ 125,66

€ 125,66 tk (koos käibemaksuga)

Honeywell Pressure Sensor, 0psi Min, 50psi Max, Analogue Output, Absolute Reading

€ 103,00

€ 103,00 tk (ilma käibemaksuta)

€ 125,66

€ 125,66 tk (koos käibemaksuga)

Honeywell Pressure Sensor, 0psi Min, 50psi Max, Analogue Output, Absolute Reading
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

50psi

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid, Water

Process Connection

7/16 - 20 UNF SAE

Analogue Output

0.5 → 4.5 V

Electrical Connection

Wire Lead

Response Time

<2 ms

Maximum Current

5 mA

Supply Voltage

4.75 → 5.25 V dc

Housing Material

Stainless Steel

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

Honeywell Piezoresistive Pressure Sensor

Honeywell Piezoresistive pressure sensors are a cost-effective package bursting with features such as silicon micromachined chip mounted onto a ceramic sensing technology, coupled with a protective plastic cap and humidity defence thanks to a Silgel coating. Various nylon-housed options are available for higher pressures to ensure you application is covered