12 Ch Paperless Digital Process Recorder

RS tootekood: 477-037Bränd: HoneywellTootja Part nr.: TVEZQX-61-600-11-0-000-000000-000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Chart Type

Paperless

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1000 (E) °C, +1112 (Chromel/Copel) °F, +1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1652 (L) °F, +1768 (S) °C, +180 °C, +1816 (B) °C, +1832 (E) °F, +2192 (J) °F, +2315 (G) °C, +2372 (N) °F, +2490 (D) °C, +2502 (K) °F, +2534 (P) °F, +2570 (M) °F, +260 °C, +3214 (R) °F, +3300 (B) °F, +356 °F, +400 °C, +4199 (C) °F, +4515 (D) °F, +500 °F, +600 °C, +752 °F, +850 °C, +900 °C

Maximum Current Measurement

20mA

Maximum Voltage Measurement

+1000 mV dc, +50 V dc

Maximum Resistance Measurement

200 Ω, 500 Ω, 1000 Ω, 4000 Ω

Recorder Input Type

mA, mV, RTD, Thermocouple, V

Number of Inputs

12

Number of Outputs

0

IP Rating

IP54

Best Temperature Measurement Accuracy

±0.3 °C

Temperature Measurement Resolution

0.01%

Minimum Operating Voltage

100V

Voltage Measurement Resolution

0.01%

Maximum Operating Voltage

250V

Width

144mm

Length

200mm

Power Source

Battery, Mains

Resistance Measurement Resolution

0.01%

Best Resistance Measurement Accuracy

±0.1 %

Height

144mm

Best Current Measurement Accuracy

±0.2 %

Battery Life

10 yr

Model Number p

TVEZQX-61

Current Measurement Resolution

0.01 %

Dimensions

200 x 144 x 144mm

Plug Type

IEC Power Plug

Weight

2.4kg

Best Voltage Measurement Accuracy

±0.1 %

Battery Type

Rechargeable Lithium-Ion

Päritoluriik

United States

Toote üksikasjad

eZtrend QXe

The Honeywell eZtrend QXe paperless chart recorder provides a cost effective electronic data recording in a compact DIN size recorder. The recorder stores data in 70 MB of available internal memory for later retrieval.The data is displayed on a five-inch color LCD with wide viewing angles. The operator interface provides easy access to the recorder menus for quick set up and replaying of the data. Data is stored in secure files under pen configurations, and since the data is directly related to a pen, there is no need to remember file names and file structures.A standard Ethernet connection allows direct connection of the recorder to a Local Area Network or the Internet.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

12 Ch Paperless Digital Process Recorder

P.O.A.

12 Ch Paperless Digital Process Recorder
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Chart Type

Paperless

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1000 (E) °C, +1112 (Chromel/Copel) °F, +1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1652 (L) °F, +1768 (S) °C, +180 °C, +1816 (B) °C, +1832 (E) °F, +2192 (J) °F, +2315 (G) °C, +2372 (N) °F, +2490 (D) °C, +2502 (K) °F, +2534 (P) °F, +2570 (M) °F, +260 °C, +3214 (R) °F, +3300 (B) °F, +356 °F, +400 °C, +4199 (C) °F, +4515 (D) °F, +500 °F, +600 °C, +752 °F, +850 °C, +900 °C

Maximum Current Measurement

20mA

Maximum Voltage Measurement

+1000 mV dc, +50 V dc

Maximum Resistance Measurement

200 Ω, 500 Ω, 1000 Ω, 4000 Ω

Recorder Input Type

mA, mV, RTD, Thermocouple, V

Number of Inputs

12

Number of Outputs

0

IP Rating

IP54

Best Temperature Measurement Accuracy

±0.3 °C

Temperature Measurement Resolution

0.01%

Minimum Operating Voltage

100V

Voltage Measurement Resolution

0.01%

Maximum Operating Voltage

250V

Width

144mm

Length

200mm

Power Source

Battery, Mains

Resistance Measurement Resolution

0.01%

Best Resistance Measurement Accuracy

±0.1 %

Height

144mm

Best Current Measurement Accuracy

±0.2 %

Battery Life

10 yr

Model Number p

TVEZQX-61

Current Measurement Resolution

0.01 %

Dimensions

200 x 144 x 144mm

Plug Type

IEC Power Plug

Weight

2.4kg

Best Voltage Measurement Accuracy

±0.1 %

Battery Type

Rechargeable Lithium-Ion

Päritoluriik

United States

Toote üksikasjad

eZtrend QXe

The Honeywell eZtrend QXe paperless chart recorder provides a cost effective electronic data recording in a compact DIN size recorder. The recorder stores data in 70 MB of available internal memory for later retrieval.The data is displayed on a five-inch color LCD with wide viewing angles. The operator interface provides easy access to the recorder menus for quick set up and replaying of the data. Data is stored in secure files under pen configurations, and since the data is directly related to a pen, there is no need to remember file names and file structures.A standard Ethernet connection allows direct connection of the recorder to a Local Area Network or the Internet.