Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HoneywellActuator Type
Pin Plunger
Terminal Type
Quick Connect
Contact Current Rating
25 A
Contact Configuration
SPST
Operating Force
1.23 → 2.21 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Switch Housing
V7 Housing
Contact Material
Silver/Gold Plated/Gold Alloy
Case Material
Thermoplastic
Mechanical Life
10000000Cycles
Voltage Rating
125V ac
Release Force
0.54N
Standards Met
CSA Certified, UL
Operating Temperature Range
-40 → +85°C
Päritoluriik
Mexico
Toote üksikasjad
Honeywell V7 Miniature Heavy Duty Microswitches
Honeywell V7 series of microswitches have been specifically designed with long term reliability in mind. Protected by a rugged thermoplastic housing, the V7 series of microswitches can be used in a comprehensive range of applications and environments.
Standards
CSA, ENEC & UL
€ 6,30
€ 6,30 tk (ilma käibemaksuta)
€ 7,81
€ 7,81 tk (koos käibemaksuga)
1
€ 6,30
€ 6,30 tk (ilma käibemaksuta)
€ 7,81
€ 7,81 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HoneywellActuator Type
Pin Plunger
Terminal Type
Quick Connect
Contact Current Rating
25 A
Contact Configuration
SPST
Operating Force
1.23 → 2.21 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Switch Housing
V7 Housing
Contact Material
Silver/Gold Plated/Gold Alloy
Case Material
Thermoplastic
Mechanical Life
10000000Cycles
Voltage Rating
125V ac
Release Force
0.54N
Standards Met
CSA Certified, UL
Operating Temperature Range
-40 → +85°C
Päritoluriik
Mexico
Toote üksikasjad
Honeywell V7 Miniature Heavy Duty Microswitches
Honeywell V7 series of microswitches have been specifically designed with long term reliability in mind. Protected by a rugged thermoplastic housing, the V7 series of microswitches can be used in a comprehensive range of applications and environments.
Standards
CSA, ENEC & UL