Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
12 A, 16A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V
Maximum Switching Voltage (AC)
400V
Maximum Switching Current AC
12 A, 16 A
Maximum Switching Current (AC)
12 A, 16 A
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
HF115FK
Height
15.7mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
10kV
Life
1 x 10^7 cycles
Depth
12.7mm
Maximum Switching Power AC
3 kVA, 4 kVA
Päritoluriik
China
€ 40,00
€ 2,00 tk (torus 20) (ilma käibemaksuta)
€ 49,60
€ 2,48 tk (torus 20) (koos käibemaksuga)
20
€ 40,00
€ 2,00 tk (torus 20) (ilma käibemaksuta)
€ 49,60
€ 2,48 tk (torus 20) (koos käibemaksuga)
20
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
12 A, 16A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V
Maximum Switching Voltage (AC)
400V
Maximum Switching Current AC
12 A, 16 A
Maximum Switching Current (AC)
12 A, 16 A
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
HF115FK
Height
15.7mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
10kV
Life
1 x 10^7 cycles
Depth
12.7mm
Maximum Switching Power AC
3 kVA, 4 kVA
Päritoluriik
China