Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Hongfa Europe GMBHCoil Voltage
5V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Current DC
10 A
Maximum Switching Current AC
10 A
Length
29mm
Coil Resistance
47Ω
Coil Power
530mW
Minimum Operating Temperature
-40°C
Series
HF140FF
Height
26.3mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV
Life
1 x 10^7 cycles
Depth
13mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
240 W
Päritoluriik
China
€ 4,40
€ 2,20 tk (pakis 2) (ilma käibemaksuta)
€ 5,46
€ 2,728 tk (pakis 2) (koos käibemaksuga)
2
€ 4,40
€ 2,20 tk (pakis 2) (ilma käibemaksuta)
€ 5,46
€ 2,728 tk (pakis 2) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
2
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Hongfa Europe GMBHCoil Voltage
5V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Current DC
10 A
Maximum Switching Current AC
10 A
Length
29mm
Coil Resistance
47Ω
Coil Power
530mW
Minimum Operating Temperature
-40°C
Series
HF140FF
Height
26.3mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV
Life
1 x 10^7 cycles
Depth
13mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
240 W
Päritoluriik
China