Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST

RS tootekood: 176-2837Bränd: Hongfa Europe GMBHTootja Part nr.: HF46F-G/024-HS1F(610)
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

20.5mm

Coil Resistance

2880Ω

Coil Power

200mW

Minimum Operating Temperature

-40°C

Series

HF46F-G

Height

15.3mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

10kV

Life

5 x 10^6 cycles

Depth

7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

300 W

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,50

€ 1,90 tk (pakis 5) (ilma käibemaksuta)

€ 11,78

€ 2,356 tk (pakis 5) (koos käibemaksuga)

Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST

€ 9,50

€ 1,90 tk (pakis 5) (ilma käibemaksuta)

€ 11,78

€ 2,356 tk (pakis 5) (koos käibemaksuga)

Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

20.5mm

Coil Resistance

2880Ω

Coil Power

200mW

Minimum Operating Temperature

-40°C

Series

HF46F-G

Height

15.3mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

10kV

Life

5 x 10^6 cycles

Depth

7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

300 W

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more