Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
3 A
Maximum Switching Current (DC)
3 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Maximum Switching Power DC
90 W
Series
HFD2
Maximum Switching Power (DC)
90 W
Latching
No
Length
20.2mm
Depth
10.2mm
Height
10.6mm
Dimensions
20.2 x 10.2 x 10.6mm
Terminal Type
PCB Pin
Switching Current
3A
Number of Poles
2
Life
1 x 10^8 cycles
Maximum Switching Power AC
125VA
Electrical Life
100000 operations
Coil Resistance
960Ω
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts, High Sensitive, High Switching Capacity
Contact Material
Gold Plated
Relay Switching Classification
Subminiature DIP Relay
Minimum Operating Temperature
-40°C
Coil Power
150mW
Maximum Operating Temperature
+85°C
Päritoluriik
China
€ 3,30
€ 1,65 tk (pakis 2) (ilma käibemaksuta)
€ 4,09
€ 2,046 tk (pakis 2) (koos käibemaksuga)
2
€ 3,30
€ 1,65 tk (pakis 2) (ilma käibemaksuta)
€ 4,09
€ 2,046 tk (pakis 2) (koos käibemaksuga)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
3 A
Maximum Switching Current (DC)
3 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Maximum Switching Power DC
90 W
Series
HFD2
Maximum Switching Power (DC)
90 W
Latching
No
Length
20.2mm
Depth
10.2mm
Height
10.6mm
Dimensions
20.2 x 10.2 x 10.6mm
Terminal Type
PCB Pin
Switching Current
3A
Number of Poles
2
Life
1 x 10^8 cycles
Maximum Switching Power AC
125VA
Electrical Life
100000 operations
Coil Resistance
960Ω
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts, High Sensitive, High Switching Capacity
Contact Material
Gold Plated
Relay Switching Classification
Subminiature DIP Relay
Minimum Operating Temperature
-40°C
Coil Power
150mW
Maximum Operating Temperature
+85°C
Päritoluriik
China