Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Hosiden BessonSupply Voltage
20 V ac, 5 → 30 V dc
Decibels at 1 Metre
80dB
Current Type
AC, DC
Number Of Tones
2
Housing Colour
Black
Mounting Style
Panel Mount
Minimum Decibel
50dB
Maximum Decibel
115dB
Minimum Temperature
-40°C
Base Width
27mm
Maximum Temperature
+70°C
Teid võib huvitada
Eaton Series Panel Mount Electronic Sounder, 9 → 28 V dc, 92dB at 1 m, IP65, DC, 32-ToneBränd: Eaton
€ 34,99tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Hosiden Besson Panel Mount Electronic Sounder, 20 V ac, 5 → 30 V dc, 80dB at 1 m, AC, DC, 2-Tone
1
P.O.A.
Hosiden Besson Panel Mount Electronic Sounder, 20 V ac, 5 → 30 V dc, 80dB at 1 m, AC, DC, 2-Tone
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Eaton Series Panel Mount Electronic Sounder, 9 → 28 V dc, 92dB at 1 m, IP65, DC, 32-ToneBränd: Eaton
€ 34,99tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Hosiden BessonSupply Voltage
20 V ac, 5 → 30 V dc
Decibels at 1 Metre
80dB
Current Type
AC, DC
Number Of Tones
2
Housing Colour
Black
Mounting Style
Panel Mount
Minimum Decibel
50dB
Maximum Decibel
115dB
Minimum Temperature
-40°C
Base Width
27mm
Maximum Temperature
+70°C
Teid võib huvitada
Eaton Series Panel Mount Electronic Sounder, 9 → 28 V dc, 92dB at 1 m, IP65, DC, 32-ToneBränd: Eaton
€ 34,99tk (ilma käibemaksuta)