Hosiden Besson Flashtone Series Red Beacon, 10 → 28 V dc, Surface Mount, 10dB at 1 Metre

RS tootekood: 666-7381Bränd: Hosiden BessonTootja Part nr.: 85915R0/HB
brand-logo
Kuva kõik kategoorias Helimajakad

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

10 → 28 V dc

Lens Colour

Red

Mounting Style

Surface Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

10dB

Series

Flashtone

Bulb Type

LED

Housing Colour

White

Maximum Decibel

10dB

Number Of Tones

32

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Housing Material

Polymer

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Hosiden Besson Flashtone Series Red Beacon, 10 → 28 V dc, Surface Mount, 10dB at 1 Metre

P.O.A.

Hosiden Besson Flashtone Series Red Beacon, 10 → 28 V dc, Surface Mount, 10dB at 1 Metre
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

10 → 28 V dc

Lens Colour

Red

Mounting Style

Surface Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

10dB

Series

Flashtone

Bulb Type

LED

Housing Colour

White

Maximum Decibel

10dB

Number Of Tones

32

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Housing Material

Polymer