Huber+Suhner 82_MCX Series, Jack Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Straight Body

RS tootekood: 283-1673Bränd: Huber+SuhnerTootja Part nr.: 82_MCX-S50-0-29/111_NM
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

Coaxial PCB Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Surface Mount

Body Orientation

Straight

Series

82_MCX

Päritoluriik

Switzerland

Lao andmed ajutiselt ei ole saadaval.

€ 8,30

€ 4,15 tk (pakis 2) (ilma käibemaksuta)

€ 10,29

€ 5,146 tk (pakis 2) (koos käibemaksuga)

Huber+Suhner 82_MCX Series, Jack Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Straight Body

€ 8,30

€ 4,15 tk (pakis 2) (ilma käibemaksuta)

€ 10,29

€ 5,146 tk (pakis 2) (koos käibemaksuga)

Huber+Suhner 82_MCX Series, Jack Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Straight Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 8€ 4,15€ 8,30
10 - 48€ 3,90€ 7,80
50 - 98€ 3,65€ 7,30
100 - 248€ 3,35€ 6,70
250+€ 3,00€ 6,00

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

Coaxial PCB Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Surface Mount

Body Orientation

Straight

Series

82_MCX

Päritoluriik

Switzerland