Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.5mm
Characteristic Impedance
50 Ω
Length
10in
Sheath Colour
Blue
Series
Minibend
Sheath Material
FEP
Shielding
Steel Braid
Country of Origin
Costa Rica
€ 124.00
€ 124.00 Each (Exc. Vat)
€ 153.76
€ 153.76 Each (inc. VAT)
1
€ 124.00
€ 124.00 Each (Exc. Vat)
€ 153.76
€ 153.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.5mm
Characteristic Impedance
50 Ω
Length
10in
Sheath Colour
Blue
Series
Minibend
Sheath Material
FEP
Shielding
Steel Braid
Country of Origin
Costa Rica