Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HucoCoupling Types
Specialist Coupling
Bore
6mm
Length
27mm
Torque Rating
0.5Nm
Misalignment - Angular
10°
Misalignment - Axial
4.5mm
Distrelec Product Id
30422819
Päritoluriik
United Kingdom
Toote üksikasjad
Double Loop Couplings
Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.
Huco Double Loop Couplings
€ 18,80
€ 18,80 tk (ilma käibemaksuta)
€ 23,31
€ 23,31 tk (koos käibemaksuga)
1
€ 18,80
€ 18,80 tk (ilma käibemaksuta)
€ 23,31
€ 23,31 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 18,80 |
5 - 9 | € 18,00 |
10 - 24 | € 17,70 |
25+ | € 17,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HucoCoupling Types
Specialist Coupling
Bore
6mm
Length
27mm
Torque Rating
0.5Nm
Misalignment - Angular
10°
Misalignment - Axial
4.5mm
Distrelec Product Id
30422819
Päritoluriik
United Kingdom
Toote üksikasjad
Double Loop Couplings
Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.