Huco Specialist Coupling, 10mm Bore, 48mm Length Coupler

RS Stock No.: 809-0758Brand: HucoManufacturers Part No.: 047.20.3232
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Huco

Coupling Types

Specialist Coupling

Bore

10mm

Length

48mm

Torque Rating

1.8Nm

Misalignment - Angular

15°

Misalignment - Axial

7.5mm

Country of Origin

United Kingdom

Product details

Double Loop Couplings

Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.

Huco Double Loop Couplings

You may be interested in
RS PRO, 10 x 10mm Bore, 44.5mm Length K Coupling
Price on AskingEach (Exc. Vat)
RS PRO, 12 x 12mm Bore, 54mm Length K Coupling
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 27.90

€ 27.90 Each (Exc. Vat)

€ 34.04

€ 34.04 Each (inc. VAT)

Huco Specialist Coupling, 10mm Bore, 48mm Length Coupler

€ 27.90

€ 27.90 Each (Exc. Vat)

€ 34.04

€ 34.04 Each (inc. VAT)

Huco Specialist Coupling, 10mm Bore, 48mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 27.90
5 - 9€ 26.70
10 - 24€ 25.20
25+€ 24.70
You may be interested in
RS PRO, 10 x 10mm Bore, 44.5mm Length K Coupling
Price on AskingEach (Exc. Vat)
RS PRO, 12 x 12mm Bore, 54mm Length K Coupling
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Huco

Coupling Types

Specialist Coupling

Bore

10mm

Length

48mm

Torque Rating

1.8Nm

Misalignment - Angular

15°

Misalignment - Axial

7.5mm

Country of Origin

United Kingdom

Product details

Double Loop Couplings

Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.

Huco Double Loop Couplings

You may be interested in
RS PRO, 10 x 10mm Bore, 44.5mm Length K Coupling
Price on AskingEach (Exc. Vat)
RS PRO, 12 x 12mm Bore, 54mm Length K Coupling
Price on AskingEach (Exc. Vat)