Huco L Gearbox, 1:1 Gear Ratio, 0.11 Nm Maximum Torque, 1000rpm Maximum Speed

RS Stock No.: 748-443Brand: HucoManufacturers Part No.: 332.31.3
brand-logo
View all in Gearboxes

Technical Document

Specifications

Brand

Huco

Gear Ratio

1:1

Gearbox Type

L

Maximum Output Torque

0.11 Nm

Shaft Diameter

4mm

Overall Length

30.5mm

Overall Width

30.5mm

Overall Depth

18.7mm

Maximum Speed

1000rpm

Continuous Output Speed

500 rpm

Country of Origin

United Kingdom

Product details

L-Box Right Angle Drives

Two types of L-Shaped right angle drive boxes. One has hardened steel gears and the other Acetal Homopolymer gears bonded to hardened steel shafts. Nylon housing has two counter-bored clearance holes for conventional chassis mounting and a tapped insert below each shaft for vertical mounting.

1:1 gear ratio
Lubricated for life
Steel gear version has electrical isolation between shafts and housing
Acetal homopolymer gear version has electrical isolation between shafts, and between shafts and housing

You may be interested in
Stock information temporarily unavailable.

€ 53.54

€ 53.54 Each (Exc. Vat)

€ 65.32

€ 65.32 Each (inc. VAT)

Huco L Gearbox, 1:1 Gear Ratio, 0.11 Nm Maximum Torque, 1000rpm Maximum Speed

€ 53.54

€ 53.54 Each (Exc. Vat)

€ 65.32

€ 65.32 Each (inc. VAT)

Huco L Gearbox, 1:1 Gear Ratio, 0.11 Nm Maximum Torque, 1000rpm Maximum Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Huco

Gear Ratio

1:1

Gearbox Type

L

Maximum Output Torque

0.11 Nm

Shaft Diameter

4mm

Overall Length

30.5mm

Overall Width

30.5mm

Overall Depth

18.7mm

Maximum Speed

1000rpm

Continuous Output Speed

500 rpm

Country of Origin

United Kingdom

Product details

L-Box Right Angle Drives

Two types of L-Shaped right angle drive boxes. One has hardened steel gears and the other Acetal Homopolymer gears bonded to hardened steel shafts. Nylon housing has two counter-bored clearance holes for conventional chassis mounting and a tapped insert below each shaft for vertical mounting.

1:1 gear ratio
Lubricated for life
Steel gear version has electrical isolation between shafts and housing
Acetal homopolymer gear version has electrical isolation between shafts, and between shafts and housing

You may be interested in