Technical Document
Specifications
Type
Bonded Seals
Material
Rubber : PC851 & washer : Mild Steel
Inside Diameter
48.44mm
Outside Diameter
58.6mm
Minimum Operating Temperature
-30°C
Thickness
2.5mm
Maximum Operating Temperature
+120°C
Country of Origin
Malta
Stock information temporarily unavailable.
€ 93.50
€ 93.50 1 Bag of 10 (Exc. Vat)
€ 114.07
€ 114.07 1 Bag of 10 (inc. VAT)
Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring, 48.44mm Bore, 58.6mm Outer
1
€ 93.50
€ 93.50 1 Bag of 10 (Exc. Vat)
€ 114.07
€ 114.07 1 Bag of 10 (inc. VAT)
Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring, 48.44mm Bore, 58.6mm Outer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
Bonded Seals
Material
Rubber : PC851 & washer : Mild Steel
Inside Diameter
48.44mm
Outside Diameter
58.6mm
Minimum Operating Temperature
-30°C
Thickness
2.5mm
Maximum Operating Temperature
+120°C
Country of Origin
Malta