Hydralectric Solenoid Valve 72003, 2 port(s) , NC, 12 V dc, 1/2in

RS tootekood: 342-023Bränd: HydralectricTootja Part nr.: 72003

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

12 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in BSP

Operation

Direct

Default Valve Position

NC

Suitable Applications

Water

Type

2/2

Body Material

Polyamide

Maximum Working Pressure

10 bar

Operating Temperature Range

Maximum of +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Male

Thread Standard or Connection Type

BSP

Toote üksikasjad

Two-way Solenoid Valves

Two-way solenoid diaphragm operated, normally closed valves are ideal for controlling water pressure 0.2 to 10 bar. The valve is continuously rated when the fluid temperature is below 25°C, the ambient temperature is below 60°C and the flow rate is above 5 L/min. A duty cycle of 40% is required for fluid temperatures up to 90°C

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 38,30

€ 38,30 tk (ilma käibemaksuta)

€ 46,73

€ 46,73 tk (koos käibemaksuga)

Hydralectric Solenoid Valve 72003, 2 port(s) , NC, 12 V dc, 1/2in

€ 38,30

€ 38,30 tk (ilma käibemaksuta)

€ 46,73

€ 46,73 tk (koos käibemaksuga)

Hydralectric Solenoid Valve 72003, 2 port(s) , NC, 12 V dc, 1/2in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 38,30
5+€ 37,20
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

12 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in BSP

Operation

Direct

Default Valve Position

NC

Suitable Applications

Water

Type

2/2

Body Material

Polyamide

Maximum Working Pressure

10 bar

Operating Temperature Range

Maximum of +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Male

Thread Standard or Connection Type

BSP

Toote üksikasjad

Two-way Solenoid Valves

Two-way solenoid diaphragm operated, normally closed valves are ideal for controlling water pressure 0.2 to 10 bar. The valve is continuously rated when the fluid temperature is below 25°C, the ambient temperature is below 60°C and the flow rate is above 5 L/min. A duty cycle of 40% is required for fluid temperatures up to 90°C

Teid võib huvitada