Tehnilised dokumendid
Spetsifikatsioonid:
Brand
i-AutocMaximum Load Current
80 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
10 V dc
Switching Type
AC
Control Voltage Range
10 → 32 V dc
Minimum Load Current
100 mA
Terminal Type
Screw
Output Device
SCR
Relay Type
Three Phase
Load Voltage Range
48 → 530V ac
Dimensions
105 x 78 x 38mm
Depth
78mm
Height
38mm
Off State Leakage Current
5 mA
Length
105mm
Operating Temperature Range
-30 → +80°C
Special Features
High EMC Design, Internal RC Protection Circuit, SCR Output
Standards Met
CE
Päritoluriik
China
Toote üksikasjad
KMTY Series 3-Phase SSR
I-Autoc KMTY series 3 phase motor reversing solid state relay is specially developed for 3 phase motor control. Relays control voltage is 10 V dc to 32 V dc with load currents at 25A, 40A, 60A, 80A available. KMTY SSR control loop contains logic interlock delay circuit. Featuring internal automatic phase correction and phase loss protection functions that makes the KMTY suitable for motor control applications.
Zero Voltage Relays
€ 355,00
€ 355,00 tk (ilma käibemaksuta)
€ 440,20
€ 440,20 tk (koos käibemaksuga)
1
€ 355,00
€ 355,00 tk (ilma käibemaksuta)
€ 440,20
€ 440,20 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
i-AutocMaximum Load Current
80 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
10 V dc
Switching Type
AC
Control Voltage Range
10 → 32 V dc
Minimum Load Current
100 mA
Terminal Type
Screw
Output Device
SCR
Relay Type
Three Phase
Load Voltage Range
48 → 530V ac
Dimensions
105 x 78 x 38mm
Depth
78mm
Height
38mm
Off State Leakage Current
5 mA
Length
105mm
Operating Temperature Range
-30 → +80°C
Special Features
High EMC Design, Internal RC Protection Circuit, SCR Output
Standards Met
CE
Päritoluriik
China
Toote üksikasjad
KMTY Series 3-Phase SSR
I-Autoc KMTY series 3 phase motor reversing solid state relay is specially developed for 3 phase motor control. Relays control voltage is 10 V dc to 32 V dc with load currents at 25A, 40A, 60A, 80A available. KMTY SSR control loop contains logic interlock delay circuit. Featuring internal automatic phase correction and phase loss protection functions that makes the KMTY suitable for motor control applications.