Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

i-Autoc KSJ Series Solid State Relay, 80 A Load, Panel Mount, 100 V dc Load, 32 V dc Control

RS tootekood: 903-2936Bränd: i-AutocTootja Part nr.: KSJ100D80-L(068)
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

i-Autoc

Maximum Load Current

80 A

Mounting Type

Panel Mount

Maximum Load Voltage

100 V dc

Minimum Load Voltage

0 V dc

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1ms

Series

KSJ

Load Voltage Range

0 → 100V dc

Dimensions

58.6 x 45.7 x 26.5mm

Depth

45.7mm

Height

26.5mm

Off State Leakage Current

0.1 mA

Length

58.6mm

Operating Temperature Range

-30 → +80°C

Special Features

Dielectric Strength≥2500 Vacrms, KSJ100 Series

Standards Met

CE, RoHS Compliant

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Päritoluriik

China

Toote üksikasjad

KSJ100 (068) Series Solid State Relay

The KSJ100(068) series is a DC output, panel mounted solid state relay. With a control voltage of 4 to 32 V dc, load voltage of 0-100V dc, output current of 20A,40A or 80A. Opto-isolation between input and output and a dielectric strength of ≥2500VACrms. Applications suitable for DC heating, DC power, DC valve, DC motor, solar energy and many more.

Approvals

RoHS

Zero Voltage Relays

Lao andmed ajutiselt ei ole saadaval.

€ 86,50

€ 86,50 tk (ilma käibemaksuta)

€ 105,53

€ 105,53 tk (koos käibemaksuga)

i-Autoc KSJ Series Solid State Relay, 80 A Load, Panel Mount, 100 V dc Load, 32 V dc Control

€ 86,50

€ 86,50 tk (ilma käibemaksuta)

€ 105,53

€ 105,53 tk (koos käibemaksuga)

i-Autoc KSJ Series Solid State Relay, 80 A Load, Panel Mount, 100 V dc Load, 32 V dc Control
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

i-Autoc

Maximum Load Current

80 A

Mounting Type

Panel Mount

Maximum Load Voltage

100 V dc

Minimum Load Voltage

0 V dc

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1ms

Series

KSJ

Load Voltage Range

0 → 100V dc

Dimensions

58.6 x 45.7 x 26.5mm

Depth

45.7mm

Height

26.5mm

Off State Leakage Current

0.1 mA

Length

58.6mm

Operating Temperature Range

-30 → +80°C

Special Features

Dielectric Strength≥2500 Vacrms, KSJ100 Series

Standards Met

CE, RoHS Compliant

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Päritoluriik

China

Toote üksikasjad

KSJ100 (068) Series Solid State Relay

The KSJ100(068) series is a DC output, panel mounted solid state relay. With a control voltage of 4 to 32 V dc, load voltage of 0-100V dc, output current of 20A,40A or 80A. Opto-isolation between input and output and a dielectric strength of ≥2500VACrms. Applications suitable for DC heating, DC power, DC valve, DC motor, solar energy and many more.

Approvals

RoHS

Zero Voltage Relays