Ideal Networks SignalTEK CT R156004 LAN Test Equipment of Data Cable Transmission Tester

RS tootekood: 897-7153Bränd: Ideal NetworksTootja Part nr.: R156004
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Source

Battery

Battery Type

NiMH

Battery Life

5 h

Dimensions

175 x 80 x 40mm

Weight

400g

Display Type

LCD

Height

40mm

Length

175mm

Width

80mm

Päritoluriik

Malaysia

Toote üksikasjad

SignalTEK CT Data Cable Transmission Tester

The SignalTEK CT Tester allows you to generate PDF test reports that prove installed links run at Gigabit Ethernet transmission rates. For installers, this means having a cost-effective way to demonstrate that the copper cabling was installed correctly and is capable of supporting Ethernet applications.

Supplied with

Display, remote, 2 x NiMH batteries, 2 x patch cables 30cm, Cat 5e STP, 2 x power supply with EU/UK/US adaptors, USB Wi-Fi adapter, user manual and carry case.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 1 950,00

€ 1 950,00 tk (ilma käibemaksuta)

€ 2 379,00

€ 2 379,00 tk (koos käibemaksuga)

Ideal Networks SignalTEK CT R156004 LAN Test Equipment of Data Cable Transmission Tester

€ 1 950,00

€ 1 950,00 tk (ilma käibemaksuta)

€ 2 379,00

€ 2 379,00 tk (koos käibemaksuga)

Ideal Networks SignalTEK CT R156004 LAN Test Equipment of Data Cable Transmission Tester
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Power Source

Battery

Battery Type

NiMH

Battery Life

5 h

Dimensions

175 x 80 x 40mm

Weight

400g

Display Type

LCD

Height

40mm

Length

175mm

Width

80mm

Päritoluriik

Malaysia

Toote üksikasjad

SignalTEK CT Data Cable Transmission Tester

The SignalTEK CT Tester allows you to generate PDF test reports that prove installed links run at Gigabit Ethernet transmission rates. For installers, this means having a cost-effective way to demonstrate that the copper cabling was installed correctly and is capable of supporting Ethernet applications.

Supplied with

Display, remote, 2 x NiMH batteries, 2 x patch cables 30cm, Cat 5e STP, 2 x power supply with EU/UK/US adaptors, USB Wi-Fi adapter, user manual and carry case.

Teid võib huvitada