Technical Document
Specifications
Brand
Ideal PowerPlug Type
3-Pin UK
Maximum Temperature
+40°C
Number of Outputs
1
Efficiency
70%
MTBF
50000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
2%
Country of Origin
China
Product details
USB Desktop and Plug in Power Supply
The Ideal power USB power supply can be used as a desk-top or as a plug-in power supply. The power adapter has a USB output and interchangeable plugs, making suitable for use in the UK, USA, Europe and Australia, or as a Desk top Power supply using the figure of 8 connector.
CEC V Efficiency Regulations Compliance
Efficiency >76% Typical
Short-circuit Protected
Operating Temperature 0 to 40°C
Interchangeable plugs
RoHS, REACH & CE Directive Compliant
Limited Power Source (LPS)
Unique Ability to be used as a Desk-Top as well as a plug-in power supply
ErP II Regulations Compliant
Very Low Power Consumption
Approvals
UL, cUL, TUV, CB, PSE, C-Tick, CE, REACH & RoHS
Switch Mode - Ideal Power
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ideal PowerPlug Type
3-Pin UK
Maximum Temperature
+40°C
Number of Outputs
1
Efficiency
70%
MTBF
50000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
2%
Country of Origin
China
Product details
USB Desktop and Plug in Power Supply
The Ideal power USB power supply can be used as a desk-top or as a plug-in power supply. The power adapter has a USB output and interchangeable plugs, making suitable for use in the UK, USA, Europe and Australia, or as a Desk top Power supply using the figure of 8 connector.
CEC V Efficiency Regulations Compliance
Efficiency >76% Typical
Short-circuit Protected
Operating Temperature 0 to 40°C
Interchangeable plugs
RoHS, REACH & CE Directive Compliant
Limited Power Source (LPS)
Unique Ability to be used as a Desk-Top as well as a plug-in power supply
ErP II Regulations Compliant
Very Low Power Consumption
Approvals
UL, cUL, TUV, CB, PSE, C-Tick, CE, REACH & RoHS