Technical Document
Specifications
Brand
ideal-tekMaterial
PVDF
Overall Length
115 mm
Tip Size
Fine
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
Plastic Tweezers - ESD
High precision plastic tweezers
PVDF polyvinylidene fluoride carbon fibre reinforced
Excellent mechanical strength and toughness
Smooth surface
Heat stabilized, high heat capability, continuous use temperature up to 150°C
€ 11.90
€ 11.90 Each (Exc. Vat)
€ 14.52
€ 14.52 Each (inc. VAT)
1
€ 11.90
€ 11.90 Each (Exc. Vat)
€ 14.52
€ 14.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekMaterial
PVDF
Overall Length
115 mm
Tip Size
Fine
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
Plastic Tweezers - ESD
High precision plastic tweezers
PVDF polyvinylidene fluoride carbon fibre reinforced
Excellent mechanical strength and toughness
Smooth surface
Heat stabilized, high heat capability, continuous use temperature up to 150°C