Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IdealProduct Type
Crimp Tool
For Use With
RJ11 Connectors, RJ45 Connectors
Operation
Hand
Overall Length
200 mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Telemaster Termination Tool
From Ideal, this Telemaster termination tool is a lever assisted multi-purpose crimping tool, suitable for most common modular data plugs, including 6/6 (RJ11) and 8/8 (RJ45) types. The steel frame gives long-term durability with comfortable handle grips and operating latch. A reliable and versatile tool for anybody working with network and telecom connectors.
Features and Benefits:
• Designed to be used with RJ-11 (1,2,3 pairs) and RJ-45 (4 pairs) modular plugs
• A multi-functional and versatile hand tool that allows cutting, stripping and crimping of wires
• Steel made frame guarantees a long-term durability
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
€ 56,50
€ 56,50 tk (ilma käibemaksuta)
€ 70,06
€ 70,06 tk (koos käibemaksuga)
1
€ 56,50
€ 56,50 tk (ilma käibemaksuta)
€ 70,06
€ 70,06 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IdealProduct Type
Crimp Tool
For Use With
RJ11 Connectors, RJ45 Connectors
Operation
Hand
Overall Length
200 mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Telemaster Termination Tool
From Ideal, this Telemaster termination tool is a lever assisted multi-purpose crimping tool, suitable for most common modular data plugs, including 6/6 (RJ11) and 8/8 (RJ45) types. The steel frame gives long-term durability with comfortable handle grips and operating latch. A reliable and versatile tool for anybody working with network and telecom connectors.
Features and Benefits:
• Designed to be used with RJ-11 (1,2,3 pairs) and RJ-45 (4 pairs) modular plugs
• A multi-functional and versatile hand tool that allows cutting, stripping and crimping of wires
• Steel made frame guarantees a long-term durability
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.