Ideal 45 Series Wire Stripper, 18 AWG Min, 8AWG Max, 209 mm Overall

RS Stock No.: 243-083Brand: IdealManufacturers Part No.: 45-777
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Ideal

Cable Type

Multicore, Sigle Core

Stripping Range

18 → 8AWG

Minimum Size

18 AWG

Maximum Size

8AWG

Overall Length

209 mm

Series

45

Country of Origin

United States

Product details

7-in-1 Stripper

Seven function tool with hardened steel knife cutters
Coax and auto crimping nest
Cuts unhardened bolts and screws
Loops wire from either the front or back of tool
Tapered nose for conduit reaming and de-burring
Capacity 8 → 18AWG

You may be interested in

€ 59.00

€ 59.00 Each (Exc. Vat)

€ 73.16

€ 73.16 Each (inc. VAT)

Ideal 45 Series Wire Stripper, 18 AWG Min, 8AWG Max, 209 mm Overall

€ 59.00

€ 59.00 Each (Exc. Vat)

€ 73.16

€ 73.16 Each (inc. VAT)

Ideal 45 Series Wire Stripper, 18 AWG Min, 8AWG Max, 209 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Ideal

Cable Type

Multicore, Sigle Core

Stripping Range

18 → 8AWG

Minimum Size

18 AWG

Maximum Size

8AWG

Overall Length

209 mm

Series

45

Country of Origin

United States

Product details

7-in-1 Stripper

Seven function tool with hardened steel knife cutters
Coax and auto crimping nest
Cuts unhardened bolts and screws
Loops wire from either the front or back of tool
Tapered nose for conduit reaming and de-burring
Capacity 8 → 18AWG

You may be interested in