Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Idec Emergency Stop Push Button, Panel Mount, 22.3mm Cutout, IP65

RS tootekood: 831-7854Bränd: IdecTootja Part nr.: AVLW3-0600
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22.3mm

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Material

Plastic

Päritoluriik

Japan

Toote üksikasjad

Idec TW Series

The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.

Approvals

UL Listed, CSA Certified, TUV Approved.

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Lao andmed ajutiselt ei ole saadaval.

€ 21,60

€ 21,60 tk (ilma käibemaksuta)

€ 26,35

€ 26,35 tk (koos käibemaksuga)

Idec Emergency Stop Push Button, Panel Mount, 22.3mm Cutout, IP65

€ 21,60

€ 21,60 tk (ilma käibemaksuta)

€ 26,35

€ 26,35 tk (koos käibemaksuga)

Idec Emergency Stop Push Button, Panel Mount, 22.3mm Cutout, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 21,60
5 - 9€ 20,90
10+€ 20,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22.3mm

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Material

Plastic

Päritoluriik

Japan

Toote üksikasjad

Idec TW Series

The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.

Approvals

UL Listed, CSA Certified, TUV Approved.

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.