Technical Document
Specifications
Brand
IdecNormal State Configuration
1NC/1NO
Maximum AC Voltage
250V
Connection Type
M20
IP Rating
IP65
Series
HE1G
Length
269mm
Width
46mm
Maximum Operating Temperature
+60°C
Maximum Current
(ac) 3 A, (dc) 2A
Depth
58mm
Minimum Operating Temperature
-25°C
Country of Origin
Japan
You may be interested in
Allen Bradley Guardmaster 440J Series Safety Enabling Switch, 3 Position, 2NC, IP65Brand: Allen Bradley Guardmaster
€ 274.04Each (Exc. Vat)
Price on Asking
Idec HE1G Safety Interlock Switch, 1NC/1NO
1
Price on Asking
Idec HE1G Safety Interlock Switch, 1NC/1NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Allen Bradley Guardmaster 440J Series Safety Enabling Switch, 3 Position, 2NC, IP65Brand: Allen Bradley Guardmaster
€ 274.04Each (Exc. Vat)
Technical Document
Specifications
Brand
IdecNormal State Configuration
1NC/1NO
Maximum AC Voltage
250V
Connection Type
M20
IP Rating
IP65
Series
HE1G
Length
269mm
Width
46mm
Maximum Operating Temperature
+60°C
Maximum Current
(ac) 3 A, (dc) 2A
Depth
58mm
Minimum Operating Temperature
-25°C
Country of Origin
Japan
You may be interested in
Allen Bradley Guardmaster 440J Series Safety Enabling Switch, 3 Position, 2NC, IP65Brand: Allen Bradley Guardmaster
€ 274.04Each (Exc. Vat)