Idec LF2B Series LED LED Illumination Unit, 12 <arrow/> 24 V dc, 330 mm Length, 4.9 W, 5500K

RS tootekood: 182-4258Bränd: IdecTootja Part nr.: LF2B-C4P-BTHWW2-1M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Cabinet Lighting Type

LED Illumination Unit

Luminosity

425 lm

Voltage Rating

12 <arrow/> 24 V dc

Length

330 mm

Width

40 mm

Depth

29 mm

Wattage

4.9 W

Colour Temperature

5500K

Light Colour

White

Current Rating

409 mA

Series

LF2B

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Diffuser Finish

White

Model

LF2B-C4P-BTHWW2-1M

Päritoluriik

Japan

Lao andmed ajutiselt ei ole saadaval.

€ 256,00

€ 256,00 tk (ilma käibemaksuta)

€ 312,32

€ 312,32 tk (koos käibemaksuga)

Idec LF2B Series LED LED Illumination Unit, 12 <arrow/> 24 V dc, 330 mm Length, 4.9 W, 5500K

€ 256,00

€ 256,00 tk (ilma käibemaksuta)

€ 312,32

€ 312,32 tk (koos käibemaksuga)

Idec LF2B Series LED LED Illumination Unit, 12 <arrow/> 24 V dc, 330 mm Length, 4.9 W, 5500K
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Cabinet Lighting Type

LED Illumination Unit

Luminosity

425 lm

Voltage Rating

12 <arrow/> 24 V dc

Length

330 mm

Width

40 mm

Depth

29 mm

Wattage

4.9 W

Colour Temperature

5500K

Light Colour

White

Current Rating

409 mA

Series

LF2B

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Diffuser Finish

White

Model

LF2B-C4P-BTHWW2-1M

Päritoluriik

Japan