Technical Document
Specifications
Brand
IdecPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V
Range
Surface Mount Indicator
Pilot Light Colour
Green, Red
Series
LH1D
Lamp Type
LED
Mounting Type
Surface Mount
IP Rating
IP67
Current Rating
0.017A
Pilot Light Shape
Round
Country of Origin
Japan
Stock information temporarily unavailable.
€ 165.00
€ 165.00 Each (Exc. Vat)
€ 201.30
€ 201.30 Each (inc. VAT)
Idec, LH1D, Surface Mount Green, Red LED Indicator, IP67, Round, 24V
1
€ 165.00
€ 165.00 Each (Exc. Vat)
€ 201.30
€ 201.30 Each (inc. VAT)
Idec, LH1D, Surface Mount Green, Red LED Indicator, IP67, Round, 24V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IdecPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V
Range
Surface Mount Indicator
Pilot Light Colour
Green, Red
Series
LH1D
Lamp Type
LED
Mounting Type
Surface Mount
IP Rating
IP67
Current Rating
0.017A
Pilot Light Shape
Round
Country of Origin
Japan