Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370V dc, 5V dc, 2A Output, 10W

RS tootekood: 179-5347Bränd: IdecTootja Part nr.: PS5R-VB05
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Idec

Series

PS5R

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 370V dc

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Dimensions

22.5 x 90 x 95mm

Height

90mm

Width

22.5mm

Depth

95mm

Load Regulation

2.5%

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

77%

Ripple And Noise

8% Pk-Pk

MTBF

900000 (Minimum)h

Maximum Temperature

+75°C

Output Voltage Adjustment Range

±10%

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 40,20

€ 40,20 tk (ilma käibemaksuta)

€ 49,85

€ 49,85 tk (koos käibemaksuga)

Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370V dc, 5V dc, 2A Output, 10W

€ 40,20

€ 40,20 tk (ilma käibemaksuta)

€ 49,85

€ 49,85 tk (koos käibemaksuga)

Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370V dc, 5V dc, 2A Output, 10W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Idec

Series

PS5R

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 370V dc

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Dimensions

22.5 x 90 x 95mm

Height

90mm

Width

22.5mm

Depth

95mm

Load Regulation

2.5%

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

77%

Ripple And Noise

8% Pk-Pk

MTBF

900000 (Minimum)h

Maximum Temperature

+75°C

Output Voltage Adjustment Range

±10%

Päritoluriik

Taiwan, Province Of China