Idec Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range

RS tootekood: 179-5303Bränd: IdecTootja Part nr.: SA1E-DP1C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Idec

Sensor Style

Block

Detection Type

Diffuse

Detection Range

700 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Housing Material

PBT, PC

Minimum Operating Temperature

-25°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Series

SA1E

Standards Met

CE Certified, cULus Listed

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 99,00

€ 99,00 tk (ilma käibemaksuta)

€ 120,78

€ 120,78 tk (koos käibemaksuga)

Idec Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range

€ 99,00

€ 99,00 tk (ilma käibemaksuta)

€ 120,78

€ 120,78 tk (koos käibemaksuga)

Idec Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 99,00
25 - 49€ 92,00
50+€ 87,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Idec

Sensor Style

Block

Detection Type

Diffuse

Detection Range

700 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Housing Material

PBT, PC

Minimum Operating Temperature

-25°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Series

SA1E

Standards Met

CE Certified, cULus Listed

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more