Technical Document
Specifications
Brand
IDEMSupply Voltage
250V ac
Safety Contacts
NC
Housing Material
Plastic
Connection Type
M8
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Range
IDEMAG
Switching Distance
10 (Open) mm, 4 (Close) mm
Series
MPR
IP Rating
IP67
Supply Current
500mA
Depth
13mm
Width
26mm
Length
41mm
Standards Met
CE, cULus Listed, TUV Certified
Number of Approach Directions
2
Country of Origin
United Kingdom
Product details
IDEM IDEMAG MPR Non Contact Safety Switch
The IDEMAG MPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Compact & robust fitting suitable for small guard applications
Hygienic screw covers for food processing wash down
Can be mounted unobtrusively in channels or behind doors
Left or right cable exit options
12 mm wide sensing
Switching capacity 0.5 A
22 mm fixing centres
Applications
The IDEMAG MPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.
€ 89.50
€ 89.50 Each (Exc. Vat)
€ 109.19
€ 109.19 Each (inc. VAT)
1
€ 89.50
€ 89.50 Each (Exc. Vat)
€ 109.19
€ 109.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IDEMSupply Voltage
250V ac
Safety Contacts
NC
Housing Material
Plastic
Connection Type
M8
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Range
IDEMAG
Switching Distance
10 (Open) mm, 4 (Close) mm
Series
MPR
IP Rating
IP67
Supply Current
500mA
Depth
13mm
Width
26mm
Length
41mm
Standards Met
CE, cULus Listed, TUV Certified
Number of Approach Directions
2
Country of Origin
United Kingdom
Product details
IDEM IDEMAG MPR Non Contact Safety Switch
The IDEMAG MPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Compact & robust fitting suitable for small guard applications
Hygienic screw covers for food processing wash down
Can be mounted unobtrusively in channels or behind doors
Left or right cable exit options
12 mm wide sensing
Switching capacity 0.5 A
22 mm fixing centres
Applications
The IDEMAG MPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.