Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IDEMPower to Lock / Unlock
Power to Unlock
Supply Voltage
110V ac
Series
KL3-SS
Actuator Included
No
Range
HYGIELOCK
Safety Contacts
4NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Stainless Steel
IP Rating
IP67, IP69K
Depth
47mm
Width
48mm
Length
177mm
Päritoluriik
United Kingdom
Teid võib huvitada
Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch, Power to Unlock, 110V ac/dcBränd: Allen Bradley Guardmaster
€ 323,64tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
IDEM KL3-SS Series Solenoid Interlock Switch, Power to Unlock, 110V ac
1
P.O.A.
IDEM KL3-SS Series Solenoid Interlock Switch, Power to Unlock, 110V ac
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch, Power to Unlock, 110V ac/dcBränd: Allen Bradley Guardmaster
€ 323,64tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IDEMPower to Lock / Unlock
Power to Unlock
Supply Voltage
110V ac
Series
KL3-SS
Actuator Included
No
Range
HYGIELOCK
Safety Contacts
4NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Stainless Steel
IP Rating
IP67, IP69K
Depth
47mm
Width
48mm
Length
177mm
Päritoluriik
United Kingdom
Teid võib huvitada
Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch, Power to Unlock, 110V ac/dcBränd: Allen Bradley Guardmaster
€ 323,64tk (ilma käibemaksuta)