ifm electronic Male 4 way M12 to Female 4 way M8 Sensor Actuator Cable, 5m

RS tootekood: 144-4434Bränd: ifm electronicTootja Part nr.: EVC244
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Number of Contacts

4

Current Rating

3 A

Voltage Rating

50 V ac, 60 V dc

IP Rating

IP65, IP67, IP68, IP69K

Operating Temperature Range

-25 → +90 °C

Päritoluriik

Poland

Toote üksikasjad

ifm ecolink Connection Leads

ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.

ifm electronic Sensor Cables & Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 43,10

€ 43,10 tk (ilma käibemaksuta)

€ 53,44

€ 53,44 tk (koos käibemaksuga)

ifm electronic Male 4 way M12 to Female 4 way M8 Sensor Actuator Cable, 5m

€ 43,10

€ 43,10 tk (ilma käibemaksuta)

€ 53,44

€ 53,44 tk (koos käibemaksuga)

ifm electronic Male 4 way M12 to Female 4 way M8 Sensor Actuator Cable, 5m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Number of Contacts

4

Current Rating

3 A

Voltage Rating

50 V ac, 60 V dc

IP Rating

IP65, IP67, IP68, IP69K

Operating Temperature Range

-25 → +90 °C

Päritoluriik

Poland

Toote üksikasjad

ifm ecolink Connection Leads

ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.

ifm electronic Sensor Cables & Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more