Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

RS tootekood: 814-0342Bränd: ifm electronicTootja Part nr.: KG5065
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP65, IP67

Length

87mm

Mounting Type

Non-Flush

Housing Material

PBT, PC, TPE-U

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Communication Protocol

IO-LINK

Maximum Operating Temperature

+80°C

Päritoluriik

Germany

Toote üksikasjad

IFM KG5 M18 Capacitive Barrel Proximity Sensor

ifm electronic KG5 M18 capacitive sensors feature a 12-LED bar display to give visibility of sensor performance allowing the adaption of the switch point to suit the application conditions. The green LEDs either side of the switch point indicate the reliability of the switch point. Deposits and material changes are displayed directly on the sensor. An imminent error can be detected in good time and avoided, minimising the risk of failures or deactivation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 161,40

€ 161,40 tk (ilma käibemaksuta)

€ 196,91

€ 196,91 tk (koos käibemaksuga)

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

€ 161,40

€ 161,40 tk (ilma käibemaksuta)

€ 196,91

€ 196,91 tk (koos käibemaksuga)

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP65, IP67

Length

87mm

Mounting Type

Non-Flush

Housing Material

PBT, PC, TPE-U

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Communication Protocol

IO-LINK

Maximum Operating Temperature

+80°C

Päritoluriik

Germany

Toote üksikasjad

IFM KG5 M18 Capacitive Barrel Proximity Sensor

ifm electronic KG5 M18 capacitive sensors feature a 12-LED bar display to give visibility of sensor performance allowing the adaption of the switch point to suit the application conditions. The green LEDs either side of the switch point indicate the reliability of the switch point. Deposits and material changes are displayed directly on the sensor. An imminent error can be detected in good time and avoided, minimising the risk of failures or deactivation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more