ifm electronic Cylinder Magnetic Sensor, IP65, IP67, 10 → 30V dc, PNP OperationY

RS tootekood: 527-8573Bränd: ifm electronicTootja Part nr.: MK5101Distrelec Article No.: 30422806
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

10 → 30V dc

LED Indicator

Y

Operation

PNP

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Width

5mm

Depth

6.5mm

Maximum Operating Temperature

+85°C

IP Rating

IP65

Dimensions

25.3 x 5 x 6.5 mm

Reverse Polarity Protection

Yes

Housing Material

Polyamide

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Päritoluriik

Poland

Toote üksikasjad

Magnetic Proximity Switch for Pneumatic Cylinders

Supplied with

Memory rubber, cable clip

Approvals

CE, UL

Lao andmed ajutiselt ei ole saadaval.

€ 63,00

€ 63,00 tk (ilma käibemaksuta)

€ 78,12

€ 78,12 tk (koos käibemaksuga)

ifm electronic Cylinder Magnetic Sensor, IP65, IP67, 10 → 30V dc, PNP OperationY

€ 63,00

€ 63,00 tk (ilma käibemaksuta)

€ 78,12

€ 78,12 tk (koos käibemaksuga)

ifm electronic Cylinder Magnetic Sensor, IP65, IP67, 10 → 30V dc, PNP OperationY
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

10 → 30V dc

LED Indicator

Y

Operation

PNP

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Width

5mm

Depth

6.5mm

Maximum Operating Temperature

+85°C

IP Rating

IP65

Dimensions

25.3 x 5 x 6.5 mm

Reverse Polarity Protection

Yes

Housing Material

Polyamide

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Päritoluriik

Poland

Toote üksikasjad

Magnetic Proximity Switch for Pneumatic Cylinders

Supplied with

Memory rubber, cable clip

Approvals

CE, UL