Technical Document
Specifications
Brand
ifm electronicType
Cylinder Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
MK
LED Indicator
Yes
Operation
NO/NC
IP Rating
IP65, IP67
Model Number p
MK5800
Country of Origin
Poland
€ 101.00
€ 101.00 Each (Exc. Vat)
€ 125.24
€ 125.24 Each (inc. VAT)
ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO/NC Operation, MK, with LED
1
€ 101.00
€ 101.00 Each (Exc. Vat)
€ 125.24
€ 125.24 Each (inc. VAT)
ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO/NC Operation, MK, with LED
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ifm electronicType
Cylinder Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
MK
LED Indicator
Yes
Operation
NO/NC
IP Rating
IP65, IP67
Model Number p
MK5800
Country of Origin
Poland