ifm electronic Through Beam Photoelectric Sensor, Block Sensor, 200 mm → 10 m Detection Range IO-LINK

RS tootekood: 214-9596Bränd: ifm electronicTootja Part nr.: O1D105
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Block

Detection Type

Through Beam

Detection Range

200 mm → 10 m

Output Type

PNP

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

Series

O1D

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 415,07

€ 415,07 tk (ilma käibemaksuta)

€ 506,39

€ 506,39 tk (koos käibemaksuga)

ifm electronic Through Beam Photoelectric Sensor, Block Sensor, 200 mm → 10 m Detection Range IO-LINK

€ 415,07

€ 415,07 tk (ilma käibemaksuta)

€ 506,39

€ 506,39 tk (koos käibemaksuga)

ifm electronic Through Beam Photoelectric Sensor, Block Sensor, 200 mm → 10 m Detection Range IO-LINK
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Block

Detection Type

Through Beam

Detection Range

200 mm → 10 m

Output Type

PNP

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

Series

O1D

Päritoluriik

Germany