ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 15 mm → 300 mm Detection Range

RS tootekood: 814-0345Bränd: ifm electronicTootja Part nr.: OGH500
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

15 mm → 300 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

36V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

25 mA

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Housing Material

Stainless Steel

Distrelec Product Id

13757739

Päritoluriik

Germany

Toote üksikasjad

IFM OGH M18 Diffuse Photoelectric Sensors

Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.

Lao andmed ajutiselt ei ole saadaval.

€ 156,16

€ 156,16 tk (ilma käibemaksuta)

€ 190,51

€ 190,51 tk (koos käibemaksuga)

ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 15 mm → 300 mm Detection Range

€ 156,16

€ 156,16 tk (ilma käibemaksuta)

€ 190,51

€ 190,51 tk (koos käibemaksuga)

ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 15 mm → 300 mm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

15 mm → 300 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

36V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

25 mA

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Housing Material

Stainless Steel

Distrelec Product Id

13757739

Päritoluriik

Germany

Toote üksikasjad

IFM OGH M18 Diffuse Photoelectric Sensors

Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.