ifm electronic Pressure Sensor, 0bar Min, 100bar Max, Analogue, DC PNP - NO/NC Programmable Output, Relative Reading

RS Stock No.: 528-3799Brand: ifm electronicManufacturers Part No.: PN3002
brand-logo
View all in Home

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.5 %

Output Type

Analogue, DC PNP - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

10 V, 20 mA

Electrical Connection

M12 Connector

Response Time

3 ms

Maximum Current

250 mA

Supply Voltage

18 to 36 V dc

Interface

IO-Link

Housing Material

FPM, PBT, PC, PEI, Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

Price on Asking

ifm electronic Pressure Sensor, 0bar Min, 100bar Max, Analogue, DC PNP - NO/NC Programmable Output, Relative Reading

Price on Asking

ifm electronic Pressure Sensor, 0bar Min, 100bar Max, Analogue, DC PNP - NO/NC Programmable Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.5 %

Output Type

Analogue, DC PNP - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

10 V, 20 mA

Electrical Connection

M12 Connector

Response Time

3 ms

Maximum Current

250 mA

Supply Voltage

18 to 36 V dc

Interface

IO-Link

Housing Material

FPM, PBT, PC, PEI, Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany