ifm electronic SMF Series Flow Controller, 3000 L/min, Analogue Output, 18 → 32 V, DN80 Pipe

RS Stock No.: 687-524Brand: ifm electronicManufacturers Part No.: SMF620
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Maximum Flow Rate

3000 L/min

Electrical Connection

M12

Control Output

Analogue

Supply Voltage

18 → 32 V

Pipe Diameter Range

DN80

Series

SMF

Country of Origin

Germany

€ 2,610.00

€ 2,610.00 Each (Exc. Vat)

€ 3,236.40

€ 3,236.40 Each (inc. VAT)

ifm electronic SMF Series Flow Controller, 3000 L/min, Analogue Output, 18 → 32 V, DN80 Pipe

€ 2,610.00

€ 2,610.00 Each (Exc. Vat)

€ 3,236.40

€ 3,236.40 Each (inc. VAT)

ifm electronic SMF Series Flow Controller, 3000 L/min, Analogue Output, 18 → 32 V, DN80 Pipe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Flow Rate

3000 L/min

Electrical Connection

M12

Control Output

Analogue

Supply Voltage

18 → 32 V

Pipe Diameter Range

DN80

Series

SMF

Country of Origin

Germany