Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ifm electronicMedia Monitored
Liquid
Device Type
Ultrasonic
Minimum Flow Rate
0 L/min
Maximum Flow Rate
100 L/min
Supply Voltage
19 → 30 V dc
Connection Type
1 BSP
Maximum Pressure
16bar
Material
Aluminium Alloy
Minimum Media Temperature
-10 °C
Maximum Media Temperature
+80°C
Minimum Operating Temperature
-10°C
Series
SU
Maximum Operating Temperature
+60°C
Päritoluriik
United States
Toote üksikasjad
Ultrasonic Water Flow Sensor, SU Series
The ultrasonic flow meter of the SU series monitors liquid media such as water, glycol solutions or industrial oils. It detects the three process categories volumetric flow quantity, consumed quantity and medium temperature.
Peak consumption, present consumption or accumulated consumption can be accessed and adjusted via programmed switch and alarm level settings - all at the touch of a button.
The units feature two switching outputs which can be programmed as normally open or normally closed. For output of the measured value, one switching output can also be configured as a scalable analogue output. For consumed quantity monitoring, the other output transmits counting pulses to the controller.
In addition to volumetric flow monitoring, the SU also monitors the temperature of the medium. It is displayed on the unit and provided for signal processing. The sensor is thus suited for monitoring cooling circuits.
€ 1 014,58
€ 1 014,58 tk (ilma käibemaksuta)
€ 1 237,79
€ 1 237,79 tk (koos käibemaksuga)
1
€ 1 014,58
€ 1 014,58 tk (ilma käibemaksuta)
€ 1 237,79
€ 1 237,79 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ifm electronicMedia Monitored
Liquid
Device Type
Ultrasonic
Minimum Flow Rate
0 L/min
Maximum Flow Rate
100 L/min
Supply Voltage
19 → 30 V dc
Connection Type
1 BSP
Maximum Pressure
16bar
Material
Aluminium Alloy
Minimum Media Temperature
-10 °C
Maximum Media Temperature
+80°C
Minimum Operating Temperature
-10°C
Series
SU
Maximum Operating Temperature
+60°C
Päritoluriik
United States
Toote üksikasjad
Ultrasonic Water Flow Sensor, SU Series
The ultrasonic flow meter of the SU series monitors liquid media such as water, glycol solutions or industrial oils. It detects the three process categories volumetric flow quantity, consumed quantity and medium temperature.
Peak consumption, present consumption or accumulated consumption can be accessed and adjusted via programmed switch and alarm level settings - all at the touch of a button.
The units feature two switching outputs which can be programmed as normally open or normally closed. For output of the measured value, one switching output can also be configured as a scalable analogue output. For consumed quantity monitoring, the other output transmits counting pulses to the controller.
In addition to volumetric flow monitoring, the SU also monitors the temperature of the medium. It is displayed on the unit and provided for signal processing. The sensor is thus suited for monitoring cooling circuits.