ifm electronic PT1000 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, 2 in Tri-Clamp (ISO 2852), +150°C Max

RS tootekood: 134-8498Bränd: ifm electronicTootja Part nr.: TD2941
brand-logo
Kuva kõik kategoorias RTD andurid

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Type

PT1000

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

2 in Tri-Clamp (ISO 2852)

Interface

IO-Link

Number Of Wires

4

Response Time

3 s

Toote üksikasjad

ifm Electronic TD Series Temperature Transmitter

Ifm Electronic TD series temperature transmitters are a compact, hygienic design with integrated process connections and a display for local indication of the temperature. The TD sensors measuring elements achieve high precision with scalable parameters that can bet set via an integrated IO-Link interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 409,00

€ 409,00 tk (ilma käibemaksuta)

€ 498,98

€ 498,98 tk (koos käibemaksuga)

ifm electronic PT1000 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, 2 in Tri-Clamp (ISO 2852), +150°C Max

€ 409,00

€ 409,00 tk (ilma käibemaksuta)

€ 498,98

€ 498,98 tk (koos käibemaksuga)

ifm electronic PT1000 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, 2 in Tri-Clamp (ISO 2852), +150°C Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Type

PT1000

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

2 in Tri-Clamp (ISO 2852)

Interface

IO-Link

Number Of Wires

4

Response Time

3 s

Toote üksikasjad

ifm Electronic TD Series Temperature Transmitter

Ifm Electronic TD series temperature transmitters are a compact, hygienic design with integrated process connections and a display for local indication of the temperature. The TD sensors measuring elements achieve high precision with scalable parameters that can bet set via an integrated IO-Link interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more