Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IFM ElectronicsBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
PNP
Terminal Type
M12 Connector
IP Rating
IP67
Supply Voltage
10 → 36 V dc
Length
100mm
Switching Frequency
5 Hz
Maximum dc Voltage
36V
Switching Current
250 mA
Housing Material
Bronze Plated Brass, PBT, PVC
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Toote üksikasjad
Noise Immune Capacitive Level Switch
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IFM ElectronicsBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
PNP
Terminal Type
M12 Connector
IP Rating
IP67
Supply Voltage
10 → 36 V dc
Length
100mm
Switching Frequency
5 Hz
Maximum dc Voltage
36V
Switching Current
250 mA
Housing Material
Bronze Plated Brass, PBT, PVC
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Toote üksikasjad