Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IgusWidth
135 mm
Depth
64mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
125 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
3500, e-chain
Päritoluriik
Germany
Toote üksikasjad
Energy Chain® - E2 - 3500 Series
The Igus E2/3500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.
€ 121,00
€ 121,00 tk (ilma käibemaksuta)
€ 150,04
€ 150,04 tk (koos käibemaksuga)
1
€ 121,00
€ 121,00 tk (ilma käibemaksuta)
€ 150,04
€ 150,04 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IgusWidth
135 mm
Depth
64mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
125 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
3500, e-chain
Päritoluriik
Germany
Toote üksikasjad
Energy Chain® - E2 - 3500 Series
The Igus E2/3500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.