Igus BB-608-A500-70-ES Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D

RS Stock No.: 702-6765Brand: IgusManufacturers Part No.: BB-608-A500-70-ES
brand-logo
View all in Home

Technical Document

Specifications

Brand

Igus

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Plastic

Ball Material

Stainless Steel

Cage Material

PEEK

Number of Rows

1

Static Load Rating

220kN

Dynamic Load Rating

97N

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

A500

Partial Bearing Code

608

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

Igus BB-608-A500-70-ES Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D

Price on Asking

Igus BB-608-A500-70-ES Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Plastic

Ball Material

Stainless Steel

Cage Material

PEEK

Number of Rows

1

Static Load Rating

220kN

Dynamic Load Rating

97N

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

A500

Partial Bearing Code

608

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more