Igus chainflex CF5 Control Cable, 25 Cores, 0.75 mm², Unscreened, 25m, Green PVC Sheath, 18 AWG

RS Stock No.: 765-4106Brand: IgusManufacturers Part No.: CF5.07.25
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

chainflex CF5

Number of Cores

25

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Green

Screened/Unscreened

Unscreened

Armoured

No

Screen Type

Unscreened

Minimum Bend Radius

4 x D

Length

25m

Outer Diameter

17.5mm

Voltage Rating

300/500 V

Current Rating

12 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Conductor Resistance

26 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Country of Origin

Germany

Product details

Chainflex® PVC Control Cable CF 5

Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes

Features and Benefits

• Preferably indoor applications, but also outdoor ones at temperatures +5 ºC
• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
• Temperature moved from -5 ºC to 70 ºC
• Without influence of oil
• Torsion resistant
• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)

Stock information temporarily unavailable.

€ 785.00

€ 785.00 1 Reel of 25 Metres (Exc. Vat)

€ 973.40

€ 973.40 1 Reel of 25 Metres (inc. VAT)

Igus chainflex CF5 Control Cable, 25 Cores, 0.75 mm², Unscreened, 25m, Green PVC Sheath, 18 AWG

€ 785.00

€ 785.00 1 Reel of 25 Metres (Exc. Vat)

€ 973.40

€ 973.40 1 Reel of 25 Metres (inc. VAT)

Igus chainflex CF5 Control Cable, 25 Cores, 0.75 mm², Unscreened, 25m, Green PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

chainflex CF5

Number of Cores

25

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Green

Screened/Unscreened

Unscreened

Armoured

No

Screen Type

Unscreened

Minimum Bend Radius

4 x D

Length

25m

Outer Diameter

17.5mm

Voltage Rating

300/500 V

Current Rating

12 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Conductor Resistance

26 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Country of Origin

Germany

Product details

Chainflex® PVC Control Cable CF 5

Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes

Features and Benefits

• Preferably indoor applications, but also outdoor ones at temperatures +5 ºC
• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
• Temperature moved from -5 ºC to 70 ºC
• Without influence of oil
• Torsion resistant
• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)