Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IgusFor Shaft Diameter
10mm
Lead Screw Nut Type
Cylindrical
Lead Size
12mm
Overall Length
20mm
Päritoluriik
Germany
Toote üksikasjad
Drylin® Screw Drives - Nuts
Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.
€ 52,00
€ 52,00 tk (ilma käibemaksuta)
€ 63,44
€ 63,44 tk (koos käibemaksuga)
1
€ 52,00
€ 52,00 tk (ilma käibemaksuta)
€ 63,44
€ 63,44 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 52,00 |
5 - 9 | € 49,80 |
10+ | € 46,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IgusFor Shaft Diameter
10mm
Lead Screw Nut Type
Cylindrical
Lead Size
12mm
Overall Length
20mm
Päritoluriik
Germany
Toote üksikasjad
Drylin® Screw Drives - Nuts
Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.