Igus Lead Screw, 10mm Shaft Diam. , 500mm Shaft Length

RS Stock No.: 885-4984Brand: IgusManufacturers Part No.: DST-LS-10x12-R-500-ES
brand-logo
View all in Lead Screws

Technical Document

Specifications

Brand

Igus

Shaft Diameter

10mm

Shaft Length

500mm

Lead Size

12mm

Country of Origin

Germany

Product details

Dryspin® Lead Screws

A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.

Features and Benefits

• Higher Efficiency due to optimized thread angle
• Extended lifetime
• Best media resistance due to material 1.4301
• Low noise and vibration dampening due to rounded tooth geometry
• Pitch 2-50mm, diameter Ø 6-18mm
• A choice of lead screw nuts made of lubrication free igus® high performance polymers

Application Information

Laboratory automation, closing units, automotive and medical.

Stock information temporarily unavailable.

€ 58.50

€ 58.50 Each (Exc. Vat)

€ 71.37

€ 71.37 Each (inc. VAT)

Igus Lead Screw, 10mm Shaft Diam. , 500mm Shaft Length

€ 58.50

€ 58.50 Each (Exc. Vat)

€ 71.37

€ 71.37 Each (inc. VAT)

Igus Lead Screw, 10mm Shaft Diam. , 500mm Shaft Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 58.50
5 - 9€ 56.50
10+€ 53.00

Technical Document

Specifications

Brand

Igus

Shaft Diameter

10mm

Shaft Length

500mm

Lead Size

12mm

Country of Origin

Germany

Product details

Dryspin® Lead Screws

A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.

Features and Benefits

• Higher Efficiency due to optimized thread angle
• Extended lifetime
• Best media resistance due to material 1.4301
• Low noise and vibration dampening due to rounded tooth geometry
• Pitch 2-50mm, diameter Ø 6-18mm
• A choice of lead screw nuts made of lubrication free igus® high performance polymers

Application Information

Laboratory automation, closing units, automotive and medical.