Igus E4.32, e-chain Cable Chain D54mm, L1m, 100 mm Min. Bend Radius, Igumid G

RS Stock No.: 720-2809Brand: IgusManufacturers Part No.: E4.32.00.100
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Depth

54mm

Trunking/Chain Type

Cable Chain

Material

Igumid G

Length

1m

Minimum Bend Radius

100 mm

Series

E4.32, e-chain

Stock information temporarily unavailable.

Price on Asking

Igus E4.32, e-chain Cable Chain D54mm, L1m, 100 mm Min. Bend Radius, Igumid G

Price on Asking

Igus E4.32, e-chain Cable Chain D54mm, L1m, 100 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Depth

54mm

Trunking/Chain Type

Cable Chain

Material

Igumid G

Length

1m

Minimum Bend Radius

100 mm

Series

E4.32, e-chain